Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number SG9265-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

GWR4R500

Description CAP TRIMMER 0.6-4.5PF 500V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 4.5pF Trimmer Capacitor 500V Through Hole

Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 4.5pF
Adjustment Type -
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 2000 @ 250MHz
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.310" (7.90mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GWR4R500-ND
SG9265

02:06:44 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.68000 $36.68
10 34.74900 $347.49
100 27.99230 $2,799.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback