USD
Favorite

GTT-9 Tuning Tool (Single Ended) Flat Nylon 3.60" (91.5mm) Length
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22

Submit a request for quotation on quantities greater than those displayed.

GTT-9

Datasheet
Digi-Key Part Number GTT-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTT-9
Copy  
Description TUNING TOOL FLAT NYLON 3.6"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tuning Tool (Single Ended) Flat Nylon 3.60" (91.5mm) Length

Copy  
Documents & Media
Datasheets Insulated Tuning Tools
Online Catalog Tuning Tools
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series -
Part Status Active
Tool Type Tuning Tool (Single Ended)
Tip - Shape Flat
Length - Overall 3.60" (91.5mm)
Features Insulated
Material Nylon
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

GTT-7

TUNING TOOL FLAT NYLON 3.6"

Sprague-Goodman

$4.20000 Details

GTT-11

TUNING TOOL FLAT NYLON 3.6"

Sprague-Goodman

$4.16000 Details

H-91

TUNING TOOL FLAT 5"

Bourns Inc.

$1.61000 Details
Additional Resources
Standard Package 50
Other Names GTT9