USD
Favorite

GTT-7 Tuning Tool (Single Ended) Flat Nylon 3.60" (91.5mm) Length
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20

Submit a request for quotation on quantities greater than those displayed.

GTT-7

Datasheet
Digi-Key Part Number SG9249-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTT-7
Copy  
Description TUNING TOOL FLAT NYLON 3.6"
Copy  
Detailed Description

Tuning Tool (Single Ended) Flat Nylon 3.60" (91.5mm) Length

Copy  
Documents & Media
Datasheets GTT/JFD Tuning Tools
Online Catalog Tuning Tools
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series GTT
Part Status Active
Tool Type Tuning Tool (Single Ended)
Tip - Shape Flat
Length - Overall 3.60" (91.5mm)
Features -
Material Nylon
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

GTT-9

TUNING TOOL FLAT NYLON 3.6"

Sprague-Goodman

$3.22000 Details

GTT-8

TUNING TOOL FLAT 3.6"

Sprague-Goodman

$4.20000 Details
Additional Resources
Standard Package 1
Other Names GTT-7-ND
SG9249