Add To Favorites
GSG905 0.8 ~ 18pF Trimmer Capacitor 750V User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.91000 $56.91
10 53.74400 $537.44
100 43.46930 $4,346.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9245-ND
Copy   SG9245-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSG905

Copy   GSG905
Description CAP TRIMMER 0.8-18PF 750V
Copy   CAP TRIMMER 0.8-18PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 18pF Trimmer Capacitor 750V User Defined

Copy   0.8 ~ 18pF Trimmer Capacitor 750V  User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 18pF
Adjustment Type -
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.375" Dia (9.52mm)
Height - Seated (Max) 1.000" (25.40mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GSG905-ND
SG9245

05:16:11 11/22/2018