Add To Favorites
GSG904 0.7 ~ 9pF Trimmer Capacitor 750V User Defined
Product Overview
Digi-Key Part Number SG9244-ND
Copy   SG9244-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSG904

Copy   GSG904
Description CAP TRIMMER 0.7-9PF 750V
Copy   CAP TRIMMER 0.7-9PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.7 ~ 9pF Trimmer Capacitor 750V User Defined

Copy   0.7 ~ 9pF Trimmer Capacitor 750V  User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.7 ~ 9pF
Adjustment Type -
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.375" Dia (9.52mm)
Height - Seated (Max) 0.656" (16.66mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GSG904-ND
SG9244
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.88000 $47.88
10 45.21700 $452.17
100 36.57230 $3,657.23

Submit a request for quotation on quantities greater than those displayed.

10:43:25 9/21/2018