Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number SG9243-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GSG901

Description CAP TRIMMER 0.6-14PF 750V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 14pF Trimmer Capacitor 750V User Defined

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 14pF
Adjustment Type -
Voltage - Rated 750V
Size / Dimension 0.375" Dia x 1.000" L (9.52mm x 25.40mm)
Height - Seated (Max) -
Mounting Type User Defined
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names GSG901-ND
SG9243

18:33:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.62000 $53.62
10 50.64000 $506.40
100 40.95850 $4,095.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback