Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Photo Not Available

Product Overview
Digi-Key Part Number SG9242-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GQP1R800

Description CAP TRIM 0.6-1.8PF 750V PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 1.8pF Trimmer Capacitor 750V Top Panel Mount

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 1.8pF
Adjustment Type Top
Voltage - Rated 750V
Size / Dimension 0.312" Dia x 0.297" L (7.92mm x 7.54mm)
Height - Seated (Max) -
Mounting Type Panel Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names GQP1R800-ND
SG9242

04:52:50 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.90000 $51.90
10 49.01300 $490.13
100 39.64260 $3,964.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback