Add To Favorites
GQL1R800 0.6 ~ 1.8pF Trimmer Capacitor 750V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.38000 $92.38
10 86.60900 $866.09
100 76.11050 $7,611.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9241-ND
Copy   SG9241-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQL1R800

Copy   GQL1R800
Description CAP TRIMMER 0.6-1.8PF 750V TH
Copy   CAP TRIMMER 0.6-1.8PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 1.8pF Trimmer Capacitor 750V Side Through Hole

Copy   0.6 ~ 1.8pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 1.8pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Quartz
Q @ Freq 1500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.656" (16.66mm)
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GQL1R800-ND
SG9241

20:56:04 11/13/2018