Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9240-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

GQL16000

Description CAP TRIMMER 0.8-16PF 1250V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 16pF Trimmer Capacitor 1250V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 16pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Quartz
Q @ Freq 1500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.953" (49.61mm)
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Features Sealed
 
Additional Resources
Standard Package ? 1
Other Names GQL16000-ND
SG9240

10:01:24 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.93000 $112.93
10 107.08500 $1,070.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback