Add To Favorites
Photo Not Available
GQC5R500 0.6 ~ 5.5pF Trimmer Capacitor 750V Side Through Hole
Product Overview
Digi-Key Part Number SG9239-ND
Copy   SG9239-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQC5R500

Copy   GQC5R500
Description CAP TRIMMER 0.6-5.5PF 750V TH
Copy   CAP TRIMMER 0.6-5.5PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 5.5pF Trimmer Capacitor 750V Side Through Hole

Copy   0.6 ~ 5.5pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.6 ~ 5.5pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Quartz
Q @ Freq 1500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.562" (14.27mm)
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GQC5R500-ND
SG9239
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.34000 $59.34
10 56.04400 $560.44
100 45.32960 $4,532.96

Submit a request for quotation on quantities greater than those displayed.

12:07:21 9/20/2018