Add To Favorites
GNR2R550 0.4 ~ 2.5pF Trimmer Capacitor 500V User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.25000 $39.25
10 37.18400 $371.84
100 29.95410 $2,995.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9235-ND
Copy   SG9235-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GNR2R550

Copy   GNR2R550
Description CAP TRIMMER 0.4-2.5PF 500V
Copy   CAP TRIMMER 0.4-2.5PF 500V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.4 ~ 2.5pF Trimmer Capacitor 500V User Defined

Copy   0.4 ~ 2.5pF Trimmer Capacitor 500V  User Defined
Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.4 ~ 2.5pF
Adjustment Type -
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 3000 @ 250MHz
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.230" (5.80mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GNR2R550-ND
SG9235

17:02:21 12/16/2018