Add To Favorites
GNR1R200 0.3 ~ 1.2pF Trimmer Capacitor 500V User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.36000 $40.36
10 38.23400 $382.34
100 30.79950 $3,079.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9233-ND
Copy   SG9233-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GNR1R200

Copy   GNR1R200
Description CAP TRIMMER 0.3-1.2PF 500V
Copy   CAP TRIMMER 0.3-1.2PF 500V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.3 ~ 1.2pF Trimmer Capacitor 500V User Defined

Copy   0.3 ~ 1.2pF Trimmer Capacitor 500V  User Defined
Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.3 ~ 1.2pF
Adjustment Type -
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 4000 @ 250MHz
Size / Dimension 0.075" Dia (1.90mm)
Height - Seated (Max) 0.230" (5.80mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GNR1R200-ND
SG9233

14:18:15 12/18/2018