Add To Favorites
GNN1R250 0.3 ~ 1.2pF Trimmer Capacitor 500V User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.49000 $36.49
10 34.57100 $345.71
100 27.84870 $2,784.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9232-ND
Copy   SG9232-ND
Quantity Available 74
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GNN1R250

Copy   GNN1R250
Description CAP TRIMMER 0.3-1.2PF 500V
Copy   CAP TRIMMER 0.3-1.2PF 500V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.3 ~ 1.2pF Trimmer Capacitor 500V User Defined

Copy   0.3 ~ 1.2pF Trimmer Capacitor 500V  User Defined
Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.3 ~ 1.2pF
Adjustment Type -
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 4000 @ 250MHz
Size / Dimension 0.075" Dia (1.90mm)
Height - Seated (Max) 0.230" (5.80mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GNN1R250-ND
SG9232

00:27:29 1/21/2019