Add To Favorites
GNL1R250 0.3 ~ 1.2pF Trimmer Capacitor 500V Side Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.46000 $45.46
10 42.93500 $429.35
100 34.72700 $3,472.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9230-ND
Copy   SG9230-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GNL1R250

Copy   GNL1R250
Description CAP TRIMMER 0.3-1.2PF 500V SMD
Copy   CAP TRIMMER 0.3-1.2PF 500V SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.3 ~ 1.2pF Trimmer Capacitor 500V Side Surface Mount

Copy   0.3 ~ 1.2pF Trimmer Capacitor 500V Side Surface Mount
Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.3 ~ 1.2pF
Adjustment Type Side
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 4000 @ 250MHz
Size / Dimension 0.114" Dia (2.90mm)
Height - Seated (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GNL1R250-ND
SG9230

13:19:14 12/14/2018