USD
Favorite

GNF4R550 0.6 ~ 4.5pF Trimmer Capacitor 500V Through Hole
Price & Procurement
450 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.20000 $28.20
10 26.71400 $267.14
100 21.51950 $2,151.95

Submit a request for quotation on quantities greater than those displayed.

GNF4R550

Datasheet
Digi-Key Part Number SG9228-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GNF4R550
Copy  
Description CAP TRIMMER 0.6-4.5PF 500V TH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.6 ~ 4.5pF Trimmer Capacitor 500V Through Hole

Copy  
Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging Bulk 
Part Status Active
Capacitance Range 0.6 ~ 4.5pF
Adjustment Type -
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 2000 @ 250MHz
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.310" (7.90mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names GNF4R550-ND
SG9228