Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9224-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

GNC1R250

Description CAP TRIMMER 0.3-1.2PF 500V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.3 ~ 1.2pF Trimmer Capacitor 500V Side Through Hole

Documents & Media
Datasheets GN,GU,GW Series
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.3 ~ 1.2pF
Adjustment Type Side
Voltage - Rated 500V
Dielectric Material Sapphire
Q @ Freq 4000 @ 250MHz
Size / Dimension 0.075" Dia (1.90mm)
Height - Seated (Max) 0.230" (5.80mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GNC1R250-ND
SG9224

02:12:32 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.33000 $41.33
10 39.03200 $390.32
100 31.57000 $3,157.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback