Add To Favorites
Product Overview
Digi-Key Part Number SG9218-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

GMA41300

Description CAP TRIMMER 360-1200PF 175V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

360 ~ 1200pF Trimmer Capacitor 175V Top Through Hole

Documents & Media
Datasheets GM Series Mica Dielectric
Online Catalog GMA Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series GM
Packaging ? Bulk ?
Part Status Active
Capacitance Range 360 ~ 1200pF
Adjustment Type Top
Voltage - Rated 175V
Dielectric Material Mica
Q @ Freq -
Size / Dimension 0.752" L x 0.375" W (19.10mm x 9.53mm)
Height - Seated (Max) 0.780" (19.80mm)
Operating Temperature -35°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GZN30100 - Sprague-Goodman | SG9057-ND DigiKey Electronics
  • GZN30100
  • Sprague-Goodman
  • CAP TRIMMER 18-300PF 150V TH
  • Unit Price $32.54000
  • SG9057-ND
  • GZN20100 - Sprague-Goodman | SG9056-ND DigiKey Electronics
  • GZN20100
  • Sprague-Goodman
  • CAP TRIMMER 9-200PF 150V TH
  • Unit Price $11.59000
  • SG9056-ND
  • GMC31500 - Sprague-Goodman | SG9036-ND DigiKey Electronics
  • GMC31500
  • Sprague-Goodman
  • CAP TRIMMER 240-700PF 175V TH
  • Unit Price $21.85000
  • SG9036-ND
  • GMC40600 - Sprague-Goodman | SG9223-ND DigiKey Electronics
  • GMC40600
  • Sprague-Goodman
  • CAP TRIMMER 105-480PF 175V TH
  • Unit Price $25.96000
  • SG9223-ND
  • GZD18100 - Sprague-Goodman | SG3019-ND DigiKey Electronics
  • GZD18100
  • Sprague-Goodman
  • CAP TRIMMER 10-180PF 100V TH
  • Unit Price $10.57000
  • SG3019-ND
Additional Resources
Standard Package ? 1
Other Names GMA41300-ND
SG9218

19:12:24 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.51000 $36.51
10 34.59100 $345.91
100 27.86470 $2,786.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback