USD
Favorite

GMA40800 175 ~ 680pF Trimmer Capacitor 175V Top Through Hole
Price & Procurement
124 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.56000 $21.56
10 20.42300 $204.23
100 16.45190 $1,645.19
500 15.52632 $7,763.16

Submit a request for quotation on quantities greater than those displayed.

GMA40800

Datasheet
Digi-Key Part Number SG9217-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GMA40800
Copy  
Description CAP TRIMMER 175-680PF 175V TH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

175 ~ 680pF Trimmer Capacitor 175V Top Through Hole

Copy  
Documents & Media
Datasheets GM Series Mica Dielectric
Online Catalog GMA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series GM
Packaging Bulk 
Part Status Active
Capacitance Range 175 ~ 680pF
Adjustment Type Top
Voltage - Rated 175V
Dielectric Material Mica
Q @ Freq -
Size / Dimension 0.752" L x 0.375" W (19.10mm x 9.53mm)
Height - Seated (Max) 0.780" (19.80mm)
Operating Temperature -35°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names GMA40800-ND
SG9217