USD
Favorite

Photo Not Available
GLSL20D102 RF Directional Coupler 20dB Nonstandard
Price & Procurement
8,447 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11

Submit a request for quotation on quantities greater than those displayed.

GLSL20D102

Datasheet
Digi-Key Part Number SG9283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GLSL20D102
Copy  
Description DIRECTIONAL COUPLER 1.7GHZ 20DB
Copy  
Detailed Description

RF Directional Coupler 20dB Nonstandard

Copy  
Documents & Media
Datasheets SURFCOIL® Professional Grade
PCN Obsolescence/ EOL Multiple Devices 22-Jan-2020
Product Attributes
Type Description Select All
Categories
Manufacturer Sprague-Goodman
Series SURFCOIL® GLSL
Part Status Obsolete
Coupler Type -
Frequency -
Coupling Factor 20dB
Applications -
Insertion Loss -
Power - Max -
Isolation -
Return Loss -
Package / Case Nonstandard
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names GLSL20D102-ND
SG9283