Add To Favorites
GKG6R086-05 2 ~ 6pF Trimmer Capacitor 100V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.41200 $44.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9126CT-ND
Copy   SG9126CT-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG6R086-05

Copy   GKG6R086-05
Description CAP TRIMMER SMD
Copy   CAP TRIMMER SMD
Detailed Description

2 ~ 6pF Trimmer Capacitor 100V

Copy   2 ~ 6pF Trimmer Capacitor 100V
Documents & Media
Datasheets GKGzzz86 Drawing
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance Range 2 ~ 6pF
Adjustment Type -
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -25°C ~ 85°C
Mounting Type -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG9126CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SG9126DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 30 - Immediate
  • Unit Price: Digi-Reel®

07:45:11 1/20/2019