Add To Favorites
GKG60015 12 ~ 60pF Trimmer Capacitor 100V Top Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.60400 $26.04
100 1.98890 $198.89
500 1.51534 $757.67
1,000 1.32592 $1,325.92
2,500 1.27857 $3,196.43
5,000 1.24844 $6,242.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9035-ND
Copy   SG9035-ND
Quantity Available 13,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG60015

Copy   GKG60015
Description CAP TRIMMER 12-60PF 100V TH
Copy   CAP TRIMMER 12-60PF 100V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 ~ 60pF Trimmer Capacitor 100V Top Through Hole

Copy   12 ~ 60pF Trimmer Capacitor 100V Top Through Hole
Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Online Catalog SURFTRIM® GKG Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Bulk ?
Part Status Active
Capacitance Range 12 ~ 60pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 200 @ 1MHz
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • GKG20015 - Sprague-Goodman | SG9029-ND DigiKey Electronics
  • GKG20015
  • Sprague-Goodman
  • CAP TRIMMER 5-20PF 100V TH
  • Unit Price $3.55000
  • SG9029-ND
  • GKG50015 - Sprague-Goodman | SG9033-ND DigiKey Electronics
  • GKG50015
  • Sprague-Goodman
  • CAP TRIMMER 10-50PF 100V TH
  • Unit Price $3.55000
  • SG9033-ND
  • GKG10015 - Sprague-Goodman | SG10015-ND DigiKey Electronics
  • GKG10015
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 100V TH
  • Unit Price $3.55000
  • SG10015-ND
  • GYC65000 - Sprague-Goodman | SG3009-ND DigiKey Electronics
  • GYC65000
  • Sprague-Goodman
  • CAP TRIMMER 4.5-65PF 100V TH
  • Unit Price $7.34000
  • SG3009-ND
  • GZC18100 - Sprague-Goodman | SG3014-ND DigiKey Electronics
  • GZC18100
  • Sprague-Goodman
  • CAP TRIMMER 12-180PF 100V TH
  • Unit Price $13.20000
  • SG3014-ND
Additional Resources
Standard Package ? 500
Other Names SG60015
SG60015-ND
SG9035

17:48:54 12/18/2018