Add To Favorites
GKG30086-05 6.5 ~ 30pF Trimmer Capacitor 100V Top Surface Mount
Product Overview
Digi-Key Part Number SG9122CT-ND
Copy   SG9122CT-ND
Quantity Available 8,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG30086-05

Copy   GKG30086-05
Description CAP TRIMMER SMD
Copy   CAP TRIMMER SMD
Detailed Description

6.5 ~ 30pF Trimmer Capacitor 100V Top Surface Mount

Copy   6.5 ~ 30pF Trimmer Capacitor 100V Top Surface Mount
Documents & Media
Datasheets GKGzzz86 Drawing
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance Range 6.5 ~ 30pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 300 @ 1MHz
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GKG30086-05-ND
SG9122
SG9122-ND
SG9122CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.41200 $44.12
100 3.33330 $333.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9122TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 8,500 - Immediate
  • Unit Price: $2.38700
  • Digi-Reel® ? : SG9122DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,500 - Immediate
  • Unit Price: $4.90000

02:32:44 9/23/2018