Add To Favorites
GKG30015 6.5 ~ 30pF Trimmer Capacitor 100V Top Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 2.81100 $28.11
100 2.14640 $214.64
500 1.63532 $817.66
1,000 1.43091 $1,430.91
2,500 1.37980 $3,449.51
5,000 1.34728 $6,736.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9030-ND
Copy   SG9030-ND
Quantity Available 9,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG30015

Copy   GKG30015
Description CAP TRIMMER 6.5-30PF 100V TH
Copy   CAP TRIMMER 6.5-30PF 100V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.5 ~ 30pF Trimmer Capacitor 100V Top Through Hole

Copy   6.5 ~ 30pF Trimmer Capacitor 100V Top Through Hole
Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Online Catalog SURFTRIM® GKG Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Bulk ?
Part Status Active
Capacitance Range 6.5 ~ 30pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 200 @ 1MHz
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • GKG50015 - Sprague-Goodman | SG9033-ND DigiKey Electronics
  • GKG50015
  • Sprague-Goodman
  • CAP TRIMMER 10-50PF 100V TH
  • Unit Price $3.55000
  • SG9033-ND
  • GKG20015 - Sprague-Goodman | SG9029-ND DigiKey Electronics
  • GKG20015
  • Sprague-Goodman
  • CAP TRIMMER 5-20PF 100V TH
  • Unit Price $3.55000
  • SG9029-ND
  • GKG60015 - Sprague-Goodman | SG9035-ND DigiKey Electronics
  • GKG60015
  • Sprague-Goodman
  • CAP TRIMMER 12-60PF 100V TH
  • Unit Price $2.76000
  • SG9035-ND
  • LM386N-4/NOPB - Texas Instruments | 296-43960-5-ND DigiKey Electronics
  • LM386N-4/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 1W MONO AB 8DIP
  • Unit Price $1.01000
  • 296-43960-5-ND
  • BFC280811339 - Vishay BC Components | BC2769-ND DigiKey Electronics
  • BFC280811339
  • Vishay BC Components
  • CAP TRIMMER 3-33PF 250V TH
  • Unit Price $5.66000
  • BC2769-ND
Additional Resources
Standard Package ? 500
Other Names SG30015
SG30015-ND
SG9030

10:16:39 10/16/2018