Add To Favorites
Photo Not Available
GKG20086-05 4.5 ~ 20pF Trimmer Capacitor 100V Top Surface Mount
Product Overview
Digi-Key Part Number SG9121CT-ND
Copy   SG9121CT-ND
Quantity Available 9,458
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG20086-05

Copy   GKG20086-05
Description CAP TRIMMER SMD
Copy   CAP TRIMMER SMD
Detailed Description

4.5 ~ 20pF Trimmer Capacitor 100V Top Surface Mount

Copy   4.5 ~ 20pF Trimmer Capacitor 100V Top Surface Mount
Documents & Media
Datasheets GKGzzz86 Drawing
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance Range 4.5 ~ 20pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 500 @ 1MHz
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GKG20086-05-ND
SG9121
SG9121-ND
SG9121CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 $5.53
10 4.98100 $49.81
100 3.76340 $376.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9121TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $2.69500
  • Digi-Reel® ? : SG9121DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,458 - Immediate
  • Unit Price: Digi-Reel®

10:17:52 9/20/2018