Add To Favorites
Product Overview
Digi-Key Part Number SG9029-ND
Quantity Available 6,940
Can ship immediately
Manufacturer

Manufacturer Part Number

GKG20015

Description CAP TRIMMER 5-20PF 100V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 ~ 20pF Trimmer Capacitor 100V Top Through Hole

Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Online Catalog SURFTRIM® GKG Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Bulk ?
Part Status Active
Capacitance Range 5 ~ 20pF
Adjustment Type Top
Voltage - Rated 100V
Dielectric Material Ceramic
Q @ Freq 300 @ 1MHz
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • GKG5R015 - Sprague-Goodman | SG9034-ND DigiKey Electronics
  • GKG5R015
  • Sprague-Goodman
  • CAP TRIMMER 2-5PF 100V TH
  • Unit Price $4.26000
  • SG9034-ND
  • GKG10015 - Sprague-Goodman | SG10015-ND DigiKey Electronics
  • GKG10015
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 100V TH
  • Unit Price $3.55000
  • SG10015-ND
  • GKG3R015 - Sprague-Goodman | SG9031-ND DigiKey Electronics
  • GKG3R015
  • Sprague-Goodman
  • CAP TRIMMER 1-3PF 100V TH
  • Unit Price $0.89000
  • SG9031-ND
  • TZB4Z100BA10R00 - Murata Electronics North America | 490-1989-1-ND DigiKey Electronics
  • TZB4Z100BA10R00
  • Murata Electronics North America
  • CAP TRIMMER 3-10PF 100V SMD
  • Unit Price $1.16000
  • 490-1989-1-ND
  • BFC280832659 - Vishay BC Components | BC2772-ND DigiKey Electronics
  • BFC280832659
  • Vishay BC Components
  • CAP TRIMMER 5.5-65PF 150V TH
  • Unit Price $6.49000
  • BC2772-ND
Additional Resources
Standard Package ? 500
Other Names SG20015
SG20015-ND
SG9029

04:11:59 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 2.87400 $28.74
100 2.19450 $219.45
500 1.67198 $835.99
1,000 1.46298 $1,462.98
2,500 1.41074 $3,526.84
5,000 1.37749 $6,887.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback