Add To Favorites
Photo Not Available
GKG10088-05 Trimmer Capacitor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.33100 $43.31
100 3.27250 $327.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9208-ND
Copy   SG9208-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKG10088-05

Copy   GKG10088-05
Description CAP TRIMMER SMD
Copy   CAP TRIMMER SMD
Detailed Description

Trimmer Capacitor

Copy    Trimmer Capacitor
Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Part Status Obsolete
Adjustment Type -
Dielectric Material Ceramic
Q @ Freq 500 @ 10MHz
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -25°C ~ 85°C
Mounting Type -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GKG10088-05-ND
SG9208

12:23:38 1/16/2019