Add To Favorites
Product Overview
Digi-Key Part Number SG9120CT-ND
Quantity Available 7,475
Can ship immediately
Manufacturer

Manufacturer Part Number

GKG10086-05

Description CAP TRIMMER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 ~ 10pF Trimmer Capacitor 100V Top Surface Mount

Documents & Media
Datasheets GKGzzz86 Drawing
Online Catalog SURFTRIM® GKG Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SURFTRIM® GKG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 3 ~ 10pF
Adjustment Type Top
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.114" (2.90mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GKG10086-05-ND
SG9120
SG9120-ND

00:21:23 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 3.60500 $36.05
100 2.81210 $281.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9120TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $1.81830
  • Digi-Reel® ? : SG9120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback