Add To Favorites
GHW40000 1 ~ 40pF Trimmer Capacitor 750V Top User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.37000 $64.37
10 60.79400 $607.94
100 49.17140 $4,917.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9207-ND
Copy   SG9207-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHW40000

Copy   GHW40000
Description CAP TRIMMER 1-40PF 750V
Copy   CAP TRIMMER 1-40PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 40pF Trimmer Capacitor 750V Top User Defined

Copy   1 ~ 40pF Trimmer Capacitor 750V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 40pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.375" Dia (9.52mm)
Height - Seated (Max) 1.594" (40.49mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHW40000-ND
SG9207

06:36:24 1/23/2019