Add To Favorites
GHW13000 0.8 ~ 13pF Trimmer Capacitor 750V Top User Defined
Product Overview
Digi-Key Part Number SG9206-ND
Copy   SG9206-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHW13000

Copy   GHW13000
Description CAP TRIMMER 0.8-13PF 750V
Copy   CAP TRIMMER 0.8-13PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 13pF Trimmer Capacitor 750V Top User Defined

Copy   0.8 ~ 13pF Trimmer Capacitor 750V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 13pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 900 @ 20MHz
Size / Dimension 0.375" Dia (9.52mm)
Height - Seated (Max) 0.609" (15.47mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHW13000-ND
SG9206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.18000 $51.18
10 48.34000 $483.40
100 39.09810 $3,909.81

Submit a request for quotation on quantities greater than those displayed.

05:28:40 9/23/2018