Add To Favorites
GHR5R500 0.8 ~ 5.5pF Trimmer Capacitor 750V Top User Defined
Product Overview
Digi-Key Part Number SG9205-ND
Copy   SG9205-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHR5R500

Copy   GHR5R500
Description CAP TRIMMER 0.8-5.5PF 750V
Copy   CAP TRIMMER 0.8-5.5PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 5.5pF Trimmer Capacitor 750V Top User Defined

Copy   0.8 ~ 5.5pF Trimmer Capacitor 750V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 5.5pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 1000 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.359" (9.12mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHR5R500-ND
SG9205
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.06000 $61.06
10 57.67100 $576.71
100 46.64550 $4,664.55

Submit a request for quotation on quantities greater than those displayed.

01:01:55 9/21/2018