Add To Favorites
GHR16000 0.8 ~ 16pF Trimmer Capacitor 1250V Top User Defined
Product Overview
Digi-Key Part Number SG9204-ND
Copy   SG9204-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHR16000

Copy   GHR16000
Description CAP TRIMMER 0.8-16PF 1250V
Copy   CAP TRIMMER 0.8-16PF 1250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 16pF Trimmer Capacitor 1250V Top User Defined

Copy   0.8 ~ 16pF Trimmer Capacitor 1250V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 16pF
Adjustment Type Top
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 800 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.812" (20.62mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHR16000-ND
SG9204
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.66000 $67.66
10 63.89800 $638.98
100 51.68210 $5,168.21

Submit a request for quotation on quantities greater than those displayed.

15:18:50 9/20/2018