Add To Favorites
GHR11000 0.8 ~ 11pF Trimmer Capacitor 1250V Top User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.37000 $64.37
10 60.79400 $607.94
100 49.17140 $4,917.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9203-ND
Copy   SG9203-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHR11000

Copy   GHR11000
Description CAP TRIMMER 0.8-11PF 1250V
Copy   CAP TRIMMER 0.8-11PF 1250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 11pF Trimmer Capacitor 1250V Top User Defined

Copy   0.8 ~ 11pF Trimmer Capacitor 1250V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 11pF
Adjustment Type Top
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 900 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.594" (15.09mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHR11000-ND
SG9203

14:43:56 1/16/2019