Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9202-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

GHP23000

Description CAP TRIMMER 0.8-23PF 750V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 23pF Trimmer Capacitor 750V Top User Defined

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 23pF
Adjustment Type Top
Voltage - Rated 750V
Size / Dimension 0.312" Dia x 0.984" L (7.92mm x 24.99mm)
Height - Seated (Max) -
Mounting Type User Defined
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names GHP23000-ND
SG9202

20:43:09 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.59000 $44.59
10 42.11200 $421.12
100 34.06150 $3,406.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback