Add To Favorites
GHP11000 0.8 ~ 11pF Trimmer Capacitor 750V Top User Defined
Product Overview
Digi-Key Part Number SG9201-ND
Copy   SG9201-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHP11000

Copy   GHP11000
Description CAP TRIMMER 0.8-11PF 750V
Copy   CAP TRIMMER 0.8-11PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 11pF Trimmer Capacitor 750V Top User Defined

Copy   0.8 ~ 11pF Trimmer Capacitor 750V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 11pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 900 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.547" (13.89mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHP11000-ND
SG9201
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.86000 $40.86
10 38.70900 $387.09
100 31.18230 $3,118.23

Submit a request for quotation on quantities greater than those displayed.

10:08:58 9/19/2018