Add To Favorites
Product Overview
Digi-Key Part Number SG9200-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

GHN38000

Description CAP TRIMMER 0.8-38PF 750V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.8 ~ 38pF Trimmer Capacitor 750V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 38pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.640" (41.66mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHN38000-ND
SG9200

19:43:36 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.37000 $64.37
10 60.79400 $607.94
100 49.17140 $4,917.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback