Add To Favorites
GHN23000 0.8 ~ 23pF Trimmer Capacitor 750V Side Through Hole
Product Overview
Digi-Key Part Number SG9199-ND
Copy   SG9199-ND
Quantity Available 33
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHN23000

Copy   GHN23000
Description CAP TRIMMER 0.8-23PF 750V TH
Copy   CAP TRIMMER 0.8-23PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 23pF Trimmer Capacitor 750V Side Through Hole

Copy   0.8 ~ 23pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 23pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 700 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.031" (26.19mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHN23000-ND
SG9199
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.59000 $48.59
10 45.89000 $458.90
100 37.11680 $3,711.68

Submit a request for quotation on quantities greater than those displayed.

18:45:05 9/21/2018