Add To Favorites
Photo Not Available
GHL16000 0.8 ~ 16pF Trimmer Capacitor 1250V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.71000 $63.71
10 59.73000 $597.30
100 52.49000 $5,249.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9198-ND
Copy   SG9198-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHL16000

Copy   GHL16000
Description CAP TRIMMER 0.8-16PF 1250V TH
Copy   CAP TRIMMER 0.8-16PF 1250V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 16pF Trimmer Capacitor 1250V Side Through Hole

Copy   0.8 ~ 16pF Trimmer Capacitor 1250V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 16pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 800 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.109" (28.17mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHL16000-ND
SG9198

03:29:13 1/22/2019