Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9197-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

GHC38000

Description CAP TRIMMER 0.8-38PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 38pF Trimmer Capacitor 750V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 38pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.609" (40.87mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GHC38000-ND
SG9197

16:24:13 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.91000 $56.91
10 53.74400 $537.44
100 43.46930 $4,346.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback