Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9196-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

GHC16000

Description CAP TRIMMER 0.8-16PF 750V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 16pF Trimmer Capacitor 750V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 16pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 800 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.766" (19.46mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names GHC16000-ND
SG9196

21:19:36 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
10 40.48600 $404.86
100 32.74560 $3,274.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback