Add To Favorites
Photo Not Available
GGV8R533 0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Surface Mount
Product Overview
Digi-Key Part Number SG9194-ND
Copy   SG9194-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGV8R533

Copy   GGV8R533
Description CAP TRIMMER 0.8-8.5PF 1250V SMD
Copy   CAP TRIMMER 0.8-8.5PF 1250V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Surface Mount

Copy   0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Surface Mount
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 8.5pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.673" (17.10mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGV8R533-ND
SG9194
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.37000 $68.37
10 64.57100 $645.71
100 52.22660 $5,222.66

Submit a request for quotation on quantities greater than those displayed.

10:54:21 9/25/2018