Add To Favorites
GGV8R500 0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.93000 $65.93
10 62.27100 $622.71
100 50.36630 $5,036.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9193-ND
Copy   SG9193-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGV8R500

Copy   GGV8R500
Description CAP TRIMMER 0.8-8.5PF 1250V TH
Copy   CAP TRIMMER 0.8-8.5PF 1250V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Through Hole

Copy   0.8 ~ 8.5pF Trimmer Capacitor 1250V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 8.5pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.641" (16.28mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGV8R500-ND
SG9193

15:03:55 1/19/2019