Add To Favorites
GGR30000 0.8 ~ 30pF Trimmer Capacitor 1250V Side User Defined
Product Overview
Digi-Key Part Number SG9190-ND
Copy   SG9190-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGR30000

Copy   GGR30000
Description CAP TRIMMER 0.8-30PF 1250V
Copy   CAP TRIMMER 0.8-30PF 1250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 30pF Trimmer Capacitor 1250V Side User Defined

Copy   0.8 ~ 30pF Trimmer Capacitor 1250V Side User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 30pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 350 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.656" (42.06mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGR30000-ND
SG9190
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.27000 $73.27
10 68.69000 $686.90
100 60.36350 $6,036.35

Submit a request for quotation on quantities greater than those displayed.

15:58:03 9/23/2018