Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number SG9189-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

GGR12000

Description CAP TRIMMER 0.8-12PF 1250V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 12pF Trimmer Capacitor 1250V Side User Defined

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 12pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.812" (20.62mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGR12000-ND
SG9189

18:24:51 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.88000 $66.88
10 62.70000 $627.00
100 55.10000 $5,510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback