Add To Favorites
GGP18000 0.8 ~ 18pF Trimmer Capacitor 750V Top User Defined
Product Overview
Digi-Key Part Number SG9187-ND
Copy   SG9187-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGP18000

Copy   GGP18000
Description CAP TRIMMER 0.8-18PF 750V
Copy   CAP TRIMMER 0.8-18PF 750V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 18pF Trimmer Capacitor 750V Top User Defined

Copy   0.8 ~ 18pF Trimmer Capacitor 750V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 18pF
Adjustment Type Top
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.984" (24.99mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGP18000-ND
SG9187
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.50000 $49.50
10 46.75000 $467.50
100 37.81250 $3,781.25

Submit a request for quotation on quantities greater than those displayed.

21:21:31 9/20/2018