Add To Favorites
GGN30000 0.8 ~ 30pF Trimmer Capacitor 750V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.52000 $63.52
10 59.99000 $599.90
100 48.52100 $4,852.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9184-ND
Copy   SG9184-ND
Quantity Available 55
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGN30000

Copy   GGN30000
Description CAP TRIMMER 0.8-30PF 750V TH
Copy   CAP TRIMMER 0.8-30PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 30pF Trimmer Capacitor 750V Side Through Hole

Copy   0.8 ~ 30pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 30pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 350 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.640" (41.66mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGN30000-ND
SG9184

01:35:35 1/22/2019