Add To Favorites
Product Overview
Digi-Key Part Number SG9183-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

GGN12000

Description CAP TRIMMER 0.8-12PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 12pF Trimmer Capacitor 750V Side Through Hole

Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 12pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.797" (20.24mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGN12000-ND
SG9183

11:47:52 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.30000 $45.30
10 42.78600 $427.86
100 34.60600 $3,460.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback