Add To Favorites
GGL18000 0.8 ~ 18pF Trimmer Capacitor 1250V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.18000 $68.18
10 63.92100 $639.21
100 56.17300 $5,617.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9182-ND
Copy   SG9182-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GGL18000

Copy   GGL18000
Description CAP TRIMMER 0.8-18PF 1250V TH
Copy   CAP TRIMMER 0.8-18PF 1250V TH
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.8 ~ 18pF Trimmer Capacitor 1250V Side Through Hole

Copy   0.8 ~ 18pF Trimmer Capacitor 1250V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 18pF
Adjustment Type Side
Voltage - Rated 1250V
Dielectric Material Glass
Q @ Freq 500 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.359" (34.52mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features Sealed
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GGL18000-ND
SG9182

14:36:32 12/16/2018