Add To Favorites
Photo Not Available
GFR52000 1 ~ 52pF Trimmer Capacitor 1000V Top User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.89000 $67.89
10 64.12200 $641.22
100 51.86360 $5,186.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9174-ND
Copy   SG9174-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GFR52000

Copy   GFR52000
Description CAP TRIMMER 1-52PF 1000V
Copy   CAP TRIMMER 1-52PF 1000V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 52pF Trimmer Capacitor 1000V Top User Defined

Copy   1 ~ 52pF Trimmer Capacitor 1000V Top User Defined
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 52pF
Adjustment Type Top
Voltage - Rated 1000V
Dielectric Material Glass
Q @ Freq 350 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 0.922" (23.42mm)
Operating Temperature -55°C ~ 125°C
Mounting Type User Defined
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GFR52000-ND
SG9174

11:06:19 1/21/2019