Add To Favorites
GFN12100 1 ~ 120pF Trimmer Capacitor 750V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.33000 $70.33
10 65.93400 $659.34
100 57.94200 $5,794.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9171-ND
Copy   SG9171-ND
Quantity Available 24
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GFN12100

Copy   GFN12100
Description CAP TRIMMER 1-120PF 750V TH
Copy   CAP TRIMMER 1-120PF 750V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 120pF Trimmer Capacitor 750V Side Through Hole

Copy   1 ~ 120pF Trimmer Capacitor 750V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 120pF
Adjustment Type Side
Voltage - Rated 750V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 1.719" (43.66mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GFN12100-ND
SG9171

11:54:53 12/13/2018