Add To Favorites
GFL12100 1 ~ 120pF Trimmer Capacitor 1000V Side Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.96000 $87.96
10 82.46700 $824.67
100 72.47100 $7,247.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9168-ND
Copy   SG9168-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GFL12100

Copy   GFL12100
Description CAP TRIMMER 1-120PF 1000V TH
Copy   CAP TRIMMER 1-120PF 1000V TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 120pF Trimmer Capacitor 1000V Side Through Hole

Copy   1 ~ 120pF Trimmer Capacitor 1000V Side Through Hole
Documents & Media
Datasheets PISTONCAP®
Online Catalog PISTONCAP® Series
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series PISTONCAP®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 1 ~ 120pF
Adjustment Type Side
Voltage - Rated 1000V
Dielectric Material Glass
Q @ Freq 250 @ 20MHz
Size / Dimension 0.312" Dia (7.92mm)
Height - Seated (Max) 2.080" (52.83mm)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GFL12100-ND
SG9168

19:51:19 12/18/2018